help desk software
DATA SHEET

5900-273-RC

Bourns

High Current RF Choke Bobbin Core 27mH 10% 1KHz Ferrite 140mA 22Ohm DCR AXL .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5900-273-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
864
Package Type:
Tray
Inductance:
27000 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
22 Ohm
Maximum DC Current:
0.14 A
Protection Style:
N/A
Packaging:
N/A
The BOURNS 5900-273-RC is a high-quality, high-current RF choke with a bobbin core design. With an inductance of 27mH and a 10% tolerance at 1KHz, this choke is designed to offer exceptional performance in RF applications. Made from durable ferrite material, it can handle currents of up to 140mA while maintaining a low 22Ohm DCR. The choke is built to be mounted axially, making it easily integrated into various circuit designs. Trust the BOURNS 5900-273-RC for reliable and efficient RF choke operation.
Search Keywords:
5900273RC
IN STOCK: 863
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
216
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.72
$43.000
50
$1.69
$84.500
100
$1.67
$167.000
216
$1.64
$354.240
432
$1.23
$531.360
648
$1.15
$745.200
864 +
$1.13
$976.320
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models