Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
5900-331-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
864
Package Type:
Tray
Inductance:
330 uH
Type:
High Current RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
0.285 Ohm
Maximum DC Current:
1.2 A
Protection Style:
N/A
Packaging:
N/A
High Current RF Choke Bobbin Core 330uH 10% 1KHz Ferrite 1.2A 285mOhm DCR AXL
Search Keywords:
5900331RC
IN STOCK:
192
Ships today, if you order in
On Order:
864
can ship 2/10/25
Minimum Order:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
25
$1.58
$39.500
250
$1.28
$320.000
864
$1.19
$1,028.160
1,728
$1.11
$1,918.080
2,592
$1.09
$2,825.280
5,184
$1.08
$5,598.720
7,776
$1.05
$8,164.800
10,368
+
$1.04
$10,782.720
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
SKHCBEA010
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 1.27N Thru-Hole
5300-10-RC
RF Choke Bobbin Core 5.6uH 10% 7.96MHz Ferrite 1.6A 74mOhm DCR AXL Bag
8230-06-RC
RF Choke Wirewound 270nH 10% 25MHz 33Q-Factor Phenolic 875mA 160mOhm DCR AXL Bag
3590S-6-502L
Res Wirewound POT 5K Ohm 5% 2W 10(Elec)/10(Mech)Turn 6mm (39.22 X 22.23 X 26.66mm) Solder ...
91A1A-B28-D15L
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.8...