help desk software
DATA SHEET

6000-270K-RC

Bourns

RF Choke Bobbin Core 27uH 10% 2.52MHz 40Q-Factor Ferrite 2.22A 80mOhm DCR RDL

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
6000-270K-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Box
Inductance:
27 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
5 mm
Tolerance:
10 %
Technology:
Bobbin Core
Maximum DC Resistance:
80 mOhm
Maximum DC Current:
2.22 A
Protection Style:
N/A
Packaging:
N/A
RF Choke Bobbin Core 27uH 10% 2.52MHz 40Q-Factor Ferrite 2.22A 80mOhm DCR RDL
Search Keywords:
6000270KRC
IN STOCK: 0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.5487
$54.870
500
$0.4458
$222.900
1,000
$0.4135
$413.500
2,500
$0.4073
$1,018.250
5,000
$0.3855
$1,927.500
7,500
$0.3798
$2,848.500
10,000
$0.3741
$3,741.000
15,000 +
$0.3684
$5,526.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models