6538S-1-502
BournsRotary Potentiometer - 5K Ohm - 1W - 1(Elec)/1(Mech)Turn - 22.23 X 28.58mm - Servo Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
6538S-1-502
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Mounting:
Servo Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±500 ppm/°C
Dimension:
28.58 x 22.23 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
The 6538S-1-502 is a 1-turn 1-gang panel-mount Precision Rotary Potentiometer with screwdriver slot terminals. It offers infinite resolution element, linear track taper, continuous mechanical angle and molded-in rear turret type terminals. Tipical aplications is in industrial. Operating temperature ranges from -40°C to 125°C.
Search Keywords:
6538S1502
IN STOCK:
201
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$66.69
$66.690
5
$60.45
$302.250
10
$54.48
$544.800
30
$53.66
$1,609.800
50
$52.86
$2,643.000
100
$52.06
$5,206.000
250
+
$51.28
$12,820.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
IEG111-28642-027-V
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 10A - 250VAC - Lever Actuator - Pane...
IEGH666-28642-035-V
Circuit Breaker Magnetic (Hydraulic Delay) - 20A - 250VAC - 3 Pole - Lever - Panel Mount.
4-520448-2
ULTRAFAST 250 ASSY REC 12-10 TPBR LP
W107DIP-8
Reed Relay, Dry - SPST-NO - 14 DIP (8 Leads) - w/Diode - 0.5A/10W - 100Vdc/ACPk - 24Vdc
HC-3
General Purpose Relay - SPDT (1 Form C) - 26.5VDC Coil - 18A Contact - 3500VDC Switching -...