6574S-1-103
BournsRes POT 10K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.34mm (31.12 X 50.8 X 54.99mm) Turret Servo Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
6574S-1-103
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Bulk
Mounting:
Servo Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±50 ppm/°C
Dimension:
31.12 x 50.8 x 54.99 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 6574S-1-103 is a high-quality, precision potentiometer with a resistance of 10K ohms, a tolerance of 10%, and a power rating of 2 watts. This potentiometer features a single electrical/mechanical turn for accurate adjustment and control, with a shaft length of 6.34mm. The turret servo mount provides a secure and stable mounting solution. This versatile potentiometer is ideal for a wide range of applications requiring precise and reliable variable resistance control.
Search Keywords:
6574S1103
IN STOCK:
53
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$376.14
$376.140
5
$370.49
$1,852.450
10
$364.94
$3,649.400
13
$359.46
$4,672.980
25
$197.31
$4,932.750
38
$133.91
$5,088.580
50
+
$131.23
$6,561.500