6639S-1-502
BournsRes POT 5K Ohm 15% 1W 1(Elec)/1(Mech)Turns 6.34mm (22.23 X 36.65mm) Turret Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
6639S-1-502
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
5 KOhm
Tolerance:
15 %
Temperature Coefficient:
±500 ppm/°C
Dimension:
36.65 x 22.23 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS part 6639S-1-502 is a reliable and high-quality resistor potentiometer designed for various applications. It has a resistance of 5K Ohms with a tolerance of 15%, making it ideal for precise control and adjustment of electronic circuits. This potentiometer offers a power rating of 1W, ensuring its durability and long-lasting performance. With a 1-electrical and 1-mechanical turn design, it guarantees smooth and responsive operation. The potentiometer comes in a compact size of 6.34mm and has a turret panel mount for easy installation on electronic devices. Trust in the BOURNS 6639S-1-502 for accurate and consistent signal control in your projects.
Search Keywords:
6639S1502
IN STOCK:
227
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$15.74
$157.400
30
$15.27
$458.100
50
$14.83
$741.500
100
$13.83
$1,383.000
250
$13.46
$3,365.000
500
$13.12
$6,560.000
1,000
+
$12.92
$12,920.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
6639S-1-103
Res POT 10K Ohm 15% 1W 1(Elec)/1(Mech)Turn 6.34mm (22.23 X 36.65mm) Turret Panel Mount
10-01065
Cable - 6 feet (183cm) - 5.5x2.1x10 mm 90° 50-00133 DC plug to stripped tinned - 18 AWG - ...
1TB1-2
MICRO SWITCH™ Basic Switches: TB Series, Double Pole Double Throw (DPDT), 10 A at 250 Vac,...
24AA08-I/SN
Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 1.7-5.5V - -40°C to +85°C - 8-lead SOIC