help desk software
DATA SHEET

6657S-1-103

Bourns

Res POT 10K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount .. see full description

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
6657S-1-103
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Bulk
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1.5 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±500 ppm/°C
Dimension:
41.86 x 33.34 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
The BOURNS 6657S-1-103 is a precision potentiometer with a resistance value of 10K Ohm, with a tolerance of 10%. This potentiometer is designed to handle up to 1.5W of power and has a single electrical/mechanical turn. The device features a compact size, with a shaft diameter of 6.34mm and overall dimensions of 33.34 x 41.86mm, making it suitable for turret panel mounting applications. With its high precision and durability, the BOURNS 6657S-1-103 is an ideal choice for various electronic and electrical projects.
Search Keywords:
6657S1103
IN STOCK: 59
Can Ship immediately
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$39.60
$39.600
5
$35.34
$176.700
10
$34.81
$348.100
25
$33.29
$832.250
50
$31.04
$1,552.000
100
$30.57
$3,057.000
250 +
$29.45
$7,362.500
Tools/3D Models