70ADJ-6-ML1
BournsConn Modular Contact M 6 POS 4mm Solder ST SMD 6 Terminal 1 Port Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
70ADJ-6-ML1
RoHS:
Yes
HTS:
8536909000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tube
Type:
Modular Contact
Body Orientation:
Straight
Mounting:
Surface Mount
Gender:
M
Number of Contacts:
6
Termination Method:
Solder
Maximum Voltage Rating:
30 VDC
Maximum Current Rating:
3/Contact A
Operating Temperature:
-55 to 125 °C
The BOURNS part 70ADJ-6-ML1 is a high-quality modular contact designed for use in various electronic applications. This contact features 6 positions and a 4mm pitch, making it suitable for connecting multiple components together. It is equipped with solder terminals and is surface mountable for easy installation on circuit boards. The contact also comes with a durable 6-terminal tube for added protection and stability. Trust BOURNS for reliable modular contacts that deliver exceptional performance in any electronic project.
Search Keywords:
70ADJ6ML1
IN STOCK:
994
Can Ship immediately
Minimum Order:
20
Multiple:
20
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
20
$2.19
$43.800
100
$1.78
$178.000
260
$1.65
$429.000
500
$1.63
$815.000
1,000
$1.54
$1,540.000
2,500
$1.50
$3,750.000
5,000
$1.46
$7,300.000
7,500
+
$1.44
$10,800.000
Product Guides