help desk software
DATA SHEET

7101-RC

Bourns

Common Mode Chokes Dual 510uH 1kHz 1A 40mOhm DCR Thru-Hole

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7101-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
143
Package Type:
Bulk
Configuration:
Dual
Family:
7100
Impedance:
N/A
Dimension:
17.78mm x 13.97mm x 17.78 mm
Attenuation:
N/A
Common Mode Chokes Dual 510uH 1kHz 1A 40mOhm DCR Thru-Hole
Search Keywords:
7101RC
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.18
$31.800
50
$2.76
$138.000
143
$2.59
$370.370
286
$2.40
$686.400
572
$2.33
$1,332.760
1,001
$2.24
$2,242.240
2,574
$2.18
$5,611.320
5,005 +
$2.12
$10,610.600
Tools/3D Models