Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7105-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
143
Package Type:
Bulk
Configuration:
Dual
Impedance:
N/A
Family:
7100
Dimension:
17.78mm x 13.97mm x 17.78 mm
Attenuation:
N/A
The BOURNS part 7105-RC is a high-quality common mode choke designed for dual applications. With an inductance of 4.25mH, a frequency rating of 1kHz, and a current capacity of 1A, this choke is suitable for a wide range of electronic devices. It features a low DC resistance of 125mOhm and easy installation with its through-hole design. Trust BOURNS for reliable and efficient common mode chokes for your electronic projects.
Search Keywords:
7105RC
IN STOCK:
1,061
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
10
$3.18
$31.800
50
$2.76
$138.000
143
$2.59
$370.370
286
$2.40
$686.400
572
$2.33
$1,332.760
1,001
$2.24
$2,242.240
2,574
$2.18
$5,611.320
5,005
+
$2.12
$10,610.600
Product Guides
Product Changes