help desk software
DATA SHEET

7107-RC

Bourns

Common Mode Chokes Dual 850uH 1kHz 2A 40mOhm DCR Thru-Hole

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7107-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
143
Package Type:
Bulk
Family:
7100
Attenuation:
N/A
Configuration:
Dual
Impedance:
N/A
Dimension:
17.78mm x 13.97mm x 17.78 mm
Common Mode Chokes Dual 850uH 1kHz 2A 40mOhm DCR Thru-Hole
Search Keywords:
7107RC
IN STOCK: 315
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.03
$30.300
50
$2.65
$132.500
143
$2.49
$356.070
286
$2.32
$663.520
572
$2.26
$1,292.720
1,001
$2.18
$2,182.180
2,574
$2.13
$5,482.620
5,005 +
$2.08
$10,410.400
Tools/3D Models