Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7116-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
108
Package Type:
Bulk
Impedance:
N/A
Dimension:
22.86mm x 16.51mm x 22.86 mm
Family:
7100
Configuration:
Dual
Attenuation:
N/A
The BOURNS 7116-RC is a high-quality Common Mode Choke designed to suppress common mode noise in electronic circuits. This dual choke has an inductance of 6.8mH, making it ideal for applications requiring effective noise filtering at 1kHz frequency. With a maximum current rating of 2A, it can handle moderate power loads with ease. Additionally, the 200mOhm DCR (DC Resistance) ensures efficient power transfer and minimal power loss. The through-hole package offers easy installation and reliable soldering connections. Choose the BOURNS 7116-RC for reliable common mode noise suppression in your electronic designs.
Search Keywords:
7116RC
IN STOCK:
593
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
10
$3.18
$31.800
50
$2.76
$138.000
324
$2.40
$777.600
540
$2.33
$1,258.200
1,080
$2.24
$2,419.200
2,592
$2.18
$5,650.560
5,076
$2.12
$10,761.120
7,560
+
$2.09
$15,800.400