Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7124-RC
RoHS:
Yes
HTS:
8504500000
COO:
HN
ECCN:
EAR99
Supplier Standard Pack
54
Package Type:
Bulk
Configuration:
Dual
Dimension:
31.24mm x 22.86mm x 31.24 mm
Attenuation:
N/A
Impedance:
N/A
Family:
7100
The BOURNS part 7124-RC is a reliable and high-quality Common Mode Choke, designed to effectively suppress undesirable electromagnetic interference (EMI) in electronic circuits. This dual choke configuration offers improved performance, featuring a rated inductance of 2.55mH with a frequency response optimized at 1kHz. With a maximum current handling capacity of 10A, it ensures reliable operation even in demanding applications. The 20mOhm DC resistance minimizes power loss, further enhancing efficiency. The thru-hole design allows for easy and secure installation on PCBs, ensuring a stable and dependable circuit. Overall, the BOURNS part 7124-RC is an excellent choice for ensuring smooth and interference-free operation in a wide range of electronic devices.
Search Keywords:
7124RC
IN STOCK:
281
Ships today, if you order in
On Order:
486
can ship 4/7/25
Minimum Order:
54
Multiple:
54
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
54
$3.94
$212.760
108
$3.66
$395.280
270
$3.60
$972.000
540
$3.41
$1,841.400
1,026
$3.32
$3,406.320
2,538
$3.24
$8,223.120
5,022
$3.19
$16,020.180
7,506
+
$3.14
$23,568.840
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
554089-1
RCPT ASSY,36 POS,PANEL MTG,LPF
3296X-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 4.83 X 10.03mm - Pin...
BD02
Standard Profile DIP switch-100 mA max. @ 50 V DC.-Thru-hole-Unsealed-2N-2 positions.
HBL2613
LKG CONN, 30A 125V, L5-30R, B/W
57-30360
CENTRONIC 36PIN/M SOLDER W/METAL COVER