Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7813J-1-023E
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0 mm
Dimension:
3.2 x 3.5 x 2.2 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Surface Mount
Body Orientation:
Straight
Terminal Type:
J-Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
Switch DIP SPDT 2 Flush Screwdriver 0.1A 16VAC 16VDC J-Bend 2000Cycles SMD T/R
Search Keywords:
7813J1023E
IN STOCK:
1,469
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.927
$927.000
3,000
$0.869
$2,607.000
5,000
$0.848
$4,240.000
8,000
$0.828
$6,624.000
10,000
$0.815
$8,150.000
15,000
+
$0.803
$12,045.000