help desk software
DATA SHEET

7814H-1-023

Bourns

Switch Rotary SPDT 2 Flush Screwdriver PC Pins 0.1A 16VAC 16VDC Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7814H-1-023
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tube
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0 mm
Dimension:
5 x 6.3 x 2.55 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
Switch Rotary SPDT 2 Flush Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
Search Keywords:
7814H1023
IN STOCK: 0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$1.141
$228.200
400
$1.058
$423.200
600
$1.042
$625.200
1,000
$1.026
$1,026.000
2,600
$0.986
$2,563.600
5,000
$0.961
$4,805.000
7,600
$0.936
$7,113.600
10,000 +
$0.922
$9,220.000
Tools/3D Models