Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7814J-1-023E
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0 mm
Dimension:
5 x 5 x 2.55 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Surface Mount
Body Orientation:
Straight
Terminal Type:
J-Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R
Search Keywords:
7814J1023E
IN STOCK:
500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$1.177
$588.500
1,000
$1.084
$1,084.000
2,500
$0.977
$2,442.500
5,000
$0.926
$4,630.000
7,500
$0.912
$6,840.000
10,000
$0.898
$8,980.000
15,000
+
$0.885
$13,275.000