7814J-1-051E
BournsSwitch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7814J-1-051E
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0 mm
Dimension:
5 x 5 x 2.55 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Surface Mount
Body Orientation:
Straight
Terminal Type:
J-Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
The BOURNS 7814J-1-051E is a high-quality rotary switch, featuring a single-pole double-throw (SPDT) configuration and a flush screwdriver J-bend design for easy installation. This switch is rated for 0.1A and can handle voltages up to 16VAC and 16VDC. It comes in tape and reel packaging for convenient handling and storage. Whether you're looking to upgrade your existing equipment or build something new, the BOURNS 7814J-1-051E switch is a reliable and durable option for all your rotary switch needs.
Search Keywords:
7814J1051E
IN STOCK:
2,500
Can Ship immediately
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.870
$435.000
1,000
$0.857
$857.000
2,500
$0.811
$2,027.500
5,000
$0.789
$3,945.000
7,500
$0.778
$5,835.000
10,000
$0.766
$7,660.000
15,000
+
$0.754
$11,310.000
Product Guides
Product Changes