Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7814Z-1-023E
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Reel
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0 mm
Dimension:
5.01 x 5.6 x 5.76 mm
Actuator Style/Diameter:
Flush Screwdriver
Mounting:
Surface Mount
Body Orientation:
Right Angle
Terminal Type:
J-Lead
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
Switch Rotary SPDT 2 Flush Screwdriver J-Bend 0.1A 16VAC 16VDC T/R
Search Keywords:
7814Z1023E
IN STOCK:
0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
200
$1.141
$228.200
400
$1.058
$423.200
600
$1.042
$625.200
1,000
$1.026
$1,026.000
2,600
$0.986
$2,563.600
5,000
$0.961
$4,805.000
7,600
$0.936
$7,113.600
10,000
+
$0.922
$9,220.000