Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7829H-1-023
RoHS:
No
HTS:
8536509020
Supplier Standard Pack
1
Package Type:
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0.64 mm
Dimension:
6.35 x 6.35 mm
Actuator Style/Diameter:
Screwdriver
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
Life Cycle:
Discontinued & Replaced
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
This product is not in stock and cannot be back-ordered
This product is NOT RoHS Compliant. See Alternatives