7829H-1-051LF
BournsSwitch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7829H-1-051LF
RoHS:
Yes
HTS:
8533400080
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tube
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0.64 mm
Dimension:
6.35 x 6.35 mm
Actuator Style/Diameter:
Screwdriver
Mounting:
Through Hole
Body Orientation:
Straight
Terminal Type:
PC Pins
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
The BOURNS part 7829H-1-051LF is a high-quality rotary switch designed for various applications. It features a Single Pole Double Throw (SPDT) configuration, ensuring reliable and efficient switching between two different circuits. The switch is conveniently designed with two screwdriver PC pins, making it easy to install and connect. With a current rating of 0.1A and a voltage range of 16VAC/16VDC, this switch provides excellent performance and versatility. This switch comes in tube packaging, making it suitable for automated equipment assembly.
Search Keywords:
7829H1051LF
IN STOCK:
2,400
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
200
$0.833
$166.600
400
$0.781
$312.400
600
$0.725
$435.000
1,000
$0.714
$714.000
2,600
$0.676
$1,757.600
5,000
$0.666
$3,330.000
7,600
$0.656
$4,985.600
10,000
+
$0.646
$6,460.000