Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7829S-1-023
RoHS:
No
HTS:
8536509020
COO:
CR
ECCN:
EAR99
Supplier Standard Pack
50
Number of Positions:
2
Pole Throw Configuration:
SPDT
Actuator Length:
0.64 mm
Dimension:
6.6 x 8.38 mm
Actuator Style/Diameter:
Screwdriver
Mounting:
Through Hole
Body Orientation:
Right Angle
Terminal Type:
PC Pins
Angle of Throw:
N/A
Contact Rating @ Voltage:
0.1 A
Life Cycle:
Discontinued & Replaced
Switch Rotary SPDT 2 Screwdriver PC Pins 0.1A 16VAC 16VDC Tube
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
16
Can Ship immediately