Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
78F101J-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Inductance:
100 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
5 %
Technology:
Bobbin Core
Maximum DC Resistance:
4.1 Ohm
Maximum DC Current:
165 mA
Protection Style:
N/A
Packaging:
Bag
RF Choke Bobbin Core 100uH 5% 2.5MHz 60Q-Factor Ferrite 165mA 4.1Ohm DCR AXL Bag
Search Keywords:
78F101JRC
IN STOCK:
8,277
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1263
$31.575
2,500
$0.1002
$250.500
5,000
$0.0960
$480.000
10,000
$0.0934
$934.000
25,000
$0.0886
$2,215.000
50,000
$0.0854
$4,270.000
100,000
$0.0834
$8,340.000
150,000
+
$0.0821
$12,315.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1546413-3
ETHERNET RJ-45 BLKHD PASSTHRU
66255-2
MALE CONTACT ASSY. (STRIP)
30-5632-4
Switch Access Indication Plate
2M1-DP1-T1-B1-M1QE
Switch Toggle ON None ON DPDT Round Bat Lever Solder Lug 5A 250VAC 28VDC Panel Mount with ...
43025-0800
Conn Housing F 8 POS 3mm Crimp ST Cable Mount Micro-Fit 3.0™ Bag