Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
78F221J-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
5000
Package Type:
Bulk
Inductance:
220 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
5 %
Technology:
Bobbin Core
Maximum DC Resistance:
6.8 Ohm
Maximum DC Current:
130 mA
Protection Style:
N/A
Packaging:
Bag
RF Choke Bobbin Core 220uH 5% 790KHz 60Q-Factor Ferrite 130mA 6.8Ohm DCR AXL Bag
Search Keywords:
78F221JRC
IN STOCK:
9,733
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2500
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1540
$38.500
500
$0.1403
$70.150
1,000
$0.1070
$107.000
2,500
$0.1054
$263.500
5,000
$0.1043
$521.500
7,500
$0.1033
$774.750
10,000
+
$0.1023
$1,023.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1720046
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 630 V - nominal cross ...
2303132
Insertion bridge - pitch: 5.2 mm - number of positions: 10 - color: gray
2790318
Foot Element, Lower Part
FC4STCBMF11.0592-BAG200
Parallel - Fundamental Quartz Crystal - 11.0592MHz Nom