Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
78F470J-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Bulk
Inductance:
47 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
5 %
Technology:
Bobbin Core
Maximum DC Resistance:
2.7 Ohm
Maximum DC Current:
205 mA
Protection Style:
N/A
Packaging:
Bag
RF Choke Bobbin Core 47uH 5% 2.5MHz 60Q-Factor Ferrite 205mA 2.7Ohm DCR AXL Bag
Search Keywords:
78F470JRC
IN STOCK:
9,425
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
250
$0.1330
$33.250
2,500
$0.1039
$259.750
5,000
$0.0993
$496.500
10,000
$0.0964
$964.000
25,000
$0.0911
$2,277.500
50,000
$0.0875
$4,375.000
100,000
$0.0853
$8,530.000
150,000
+
$0.0840
$12,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
5-103164-6
16 MODII HDR DRRA 3/4SHRD LF
ADTSMW69NVTR
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.77N SMD T/R
ADTSMW69RVTR
Tactile Switch - SPST-NO - Off-Mom - 0.05A 12VDC - Standard Actuator - 3.80mm Actuator Hei...
3296X-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 11.05 X 4.83 X 10.03mm - Pin...
SDX05D4
Pressure Sensor 0psi to 5psi Differential/Gage 6-Pin DIP-D4