help desk software
DATA SHEET

78F8R2J-RC

Bourns

RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 425mA 550mOhm DCR AXL Bag

RoHS Compliant
Bulk Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
78F8R2J-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Bulk
Inductance:
8.2 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
5 %
Technology:
Bobbin Core
Maximum DC Resistance:
550 mOhm
Maximum DC Current:
425 mA
Protection Style:
N/A
Packaging:
Bag
RF Choke Bobbin Core 8.2uH 5% 7.9MHz 40Q-Factor Ferrite 425mA 550mOhm DCR AXL Bag
Search Keywords:
78F8R2JRC
IN STOCK: 10,000
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$0.1263
$31.575
2,500
$0.1002
$250.500
5,000
$0.0960
$480.000
10,000
$0.0934
$934.000
25,000
$0.0886
$2,215.000
50,000
$0.0854
$4,270.000
100,000
$0.0834
$8,340.000
150,000 +
$0.0821
$12,315.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models