help desk software
DATA SHEET

7914G-1-000

Bourns

Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7914G-1-000
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tube
Dimension:
5mm x 6.2mm x 4.19 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.94 N
Contact Rating @ Voltage:
0.1@16VAC 16VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button Gull Wing 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
Search Keywords:
7914G1000
IN STOCK: 0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.5833
$116.660
400
$0.5469
$218.760
1,000
$0.5072
$507.200
2,600
$0.4930
$1,281.800
5,000
$0.4730
$2,365.000
7,600
$0.4605
$3,499.800
10,000
$0.4536
$4,536.000
15,000 +
$0.4468
$6,702.000
Tools/3D Models