7914G-1-000E
BournsTactile Switch - SPST - N.O. - Round Button - Gull Wing - 5 x 6.2 x 4.19 mm - 0.1A - 16VAC - 16VDC - 100000 Cycles. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7914G-1-000E
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Dimension:
5 x 6.2 x 4.19 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.94 N
Contact Rating @ Voltage:
0.1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
Gull Wing
Seal:
N/A
Seal Location:
N/A
The 7914G-1-000E is a single-pole single-throw (SPST) 4mm Sealed Key Switch with gull wing terminal and NO Au contacts and 1.65mm button height. Compatible with popular vacuum pick-and place equipment. It is sealed for board washing. Meets EIA/EIAJ/IPC/VRCI SMD standard outline dimensions.
Search Keywords:
7914G1000E
IN STOCK:
14,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4688
$234.400
1,000
$0.4348
$434.800
2,500
$0.4283
$1,070.750
5,000
$0.4054
$2,027.000
7,500
$0.3993
$2,994.750
10,000
$0.3933
$3,933.000
15,000
$0.3874
$5,811.000
25,000
+
$0.3816
$9,540.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
2-640361-4
Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Tube
DSP1A-DC24V
Power Relay 24VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
CMD15-21SRC/TR8
LED SMT 1206 1.7V 20mA 15mcd Red 2K
C93419
Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 11mm)) THT Automotive
ERJ-3GEY0R00V
Res Thick Film 0603 0 Ohm Pad SMD Automotive T/R