7914J-1-032
BournsSwitch Tactile N.O. SPST Round Button J-Hook 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7914J-1-032
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tube
Dimension:
5mm x 5mm x 3.43 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.94 N
Contact Rating @ Voltage:
0.1@16VAC 16VDC A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
Switch Tactile N.O. SPST Round Button J-Hook 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD Tube
Search Keywords:
7914J1032
IN STOCK:
0
Minimum Order:
200
Multiple:
200
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
200
$0.6333
$126.660
400
$0.5938
$237.520
1,000
$0.5507
$550.700
2,600
$0.5352
$1,391.520
5,000
$0.5135
$2,567.500
7,600
$0.5000
$3,800.000
10,000
$0.4925
$4,925.000
15,000
+
$0.4851
$7,276.500