7914J-1-032E
BournsSwitch Tactile N.O. SPST Round Button J-Hook 0.1A 16VAC 16VDC 100000Cycles 2.94N SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
7914J-1-032E
RoHS:
Yes
HTS:
8536509000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Dimension:
5 x 5 x 3.43 mm
Mounting:
PCB Surface Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Style:
Round Button
Operating Force:
2.94 N
Contact Rating @ Voltage:
0.1 A
Illumination Type:
N/R
Body Orientation:
Straight
Termination Style:
J-Lead
Seal:
N/A
Seal Location:
N/A
The BOURNS part 7914J-1-032E is a compact and reliable switch designed for use in various electronic applications. This tactile switch features a normally open (N.O.) configuration with a single pole, single throw (SPST) functionality. The switch is operated by a round button and is equipped with a convenient J-Hook for easy installation.With a current rating of 0.1A and a voltage rating of 16VAC/16VDC, this switch is suitable for low-power circuitry. It offers a long life expectancy of 100,000 cycles, ensuring durability and longevity in demanding environments. Designed for surface mount applications, this switch is compatible with automated assembly processes and is supplied in tape and reel packaging for added convenience. It requires a minimum force of 2.94N to activate, providing a tactile feedback for precise and reliable operation.Overall, the BOURNS 7914J-1-032E is a highly versatile and high-quality tactile switch that offers excellent performance in a compact design. It is an ideal choice for applications where space and reliability are of utmost importance.
Search Keywords:
7914J1032E
IN STOCK:
13,500
Ships today, if you order in
Minimum Order:
500
Multiple:
500
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
500
$0.4618
$230.900
1,000
$0.4436
$443.600
2,500
$0.4283
$1,070.750
5,000
$0.4137
$2,068.500
7,500
$0.4075
$3,056.250
10,000
$0.4014
$4,014.000
15,000
$0.3954
$5,931.000
25,000
+
$0.3894
$9,735.000
Product Guides
Product Changes