help desk software
DATA SHEET

8112-RC

Bourns

Common Mode Chokes Dual 8mH 1kHz 5.6A 55mOhm DCR Thru-Hole .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
8112-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
240
Package Type:
Tray
Impedance:
N/A
Dimension:
34.29 x 20.96 x 36.83 mm
Attenuation:
N/A
Family:
8100
Configuration:
Dual
The BOURNS part 8112-RC is a reliable and high-quality component for common mode filtering. It is a dual chokes unit with an inductance of 8mH and operates smoothly at 1kHz frequency. With a robust 5.6A current rating, this choke is suitable for various applications requiring effective noise suppression. Its low 55mOhm DCR ensures minimal signal loss and excellent electrical performance. Designed to be easily mounted on a PCB using through-hole technology, the 8112-RC is a convenient choice for engineers seeking efficient common mode filtering solutions.
Search Keywords:
8112RC
IN STOCK: 254
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
60
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$12.97
$64.850
10
$12.78
$127.800
25
$12.59
$314.750
60
$12.40
$744.000
120
$7.63
$915.600
180
$6.04
$1,087.200
240 +
$5.92
$1,420.800
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models