8113-RC
BournsCommon Mode Chokes Dual 5000uH 1kHz 8.9A 0.022Ohm DCR Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
8113-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Package Type:
Tray
Configuration:
Dual
Family:
8100
Attenuation:
N/A
Impedance:
N/A
Dimension:
36.83 x 20.96 x 38.1 mm
The BOURNS 8113-RC is a high-quality common mode choke featuring dual windings with a 5000uH inductance per winding, designed to suppress electromagnetic interference at 1kHz frequency. With a maximum current rating of 8.9A and low 0.022Ohm DCR (DC resistance) for efficient power transfer, this through-hole component is ideal for filtering common mode noise in electronic circuits and ensuring signal integrity. Trust BOURNS for reliable performance and superior quality in your design applications.
Search Keywords:
8113RC
IN STOCK:
207
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$13.08
$65.400
10
$12.88
$128.800
25
$12.69
$317.250
50
$12.50
$625.000
68
$12.31
$837.080
135
$7.63
$1,030.050
203
$6.03
$1,224.090
270
+
$5.91
$1,595.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
529801B02500G
Heat Sink Passive TO-218 Radial Thru-Hole Aluminum 5°C/W Black Anodized
1744037-6
06P EC PWR.200 CL HDR ASSY VRT
SFM-110-01-S-D-A
.050" Tiger Eye™ High-Reliability Socket Strip
640457-2
Wire-To-Board Connector - Right Angle - 2.54 mm - 2 Contacts - Header - MTA-100 Series - T...
2216-H-RC
Inductor High Current Toroid 220uH/125.6uH 15% 1KHz 3.6A 83mOhm DCR RDL