8114-RC
BournsCommon Mode Chokes Dual 2.5mH 1kHz 12.5A 11mOhm DCR Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
8114-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Package Type:
Tray
Attenuation:
N/A
Dimension:
36.83 x 20.96 x 38.1 mm
Impedance:
N/A
Configuration:
Dual
Family:
8100
The BOURNS part 8114-RC is a high-quality Common Mode Choke designed for dual applications. Offering 2.5mH inductance per channel at 1kHz, this choke can handle a current of up to 12.5A with a low DC resistance of 11mOhm. Featuring a reliable thru-hole design, the 8114-RC is a durable and efficient solution for noise suppression and EMI filtering in various electronic circuits.
Search Keywords:
8114RC
IN STOCK:
554
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$13.08
$65.400
10
$12.88
$128.800
25
$12.69
$317.250
50
$12.50
$625.000
68
$12.31
$837.080
135
$7.63
$1,030.050
203
$6.03
$1,224.090
270
+
$5.91
$1,595.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes