Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
8115-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
270
Package Type:
Tray
Attenuation:
N/A
Dimension:
38.1 x 20.96 x 38.86 mm
Family:
8100
Configuration:
Dual
Impedance:
N/A
The BOURNS part 8115-RC is a high-quality Common Mode Choke with dual windings, designed to efficiently suppress electromagnetic interference (EMI) and filter out common mode noise. With an inductance of 1.2mH and a frequency rating of 1kHz, it offers superior performance in noise reduction applications. This through-hole component is capable of handling a maximum current of 16A, ensuring reliable operation even in demanding environments. The low DC resistance of 6mOhm minimizes power loss and enhances overall efficiency. Conveniently designed for easy installation on a printed circuit board, the BOURNS 8115-RC Common Mode Choke is an ideal choice for various power electronics and EMI filtering applications.
Search Keywords:
8115RC
IN STOCK:
551
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$13.08
$65.400
10
$12.88
$128.800
25
$12.69
$317.250
50
$12.50
$625.000
68
$12.31
$837.080
135
$7.63
$1,030.050
203
$6.03
$1,224.090
270
+
$5.91
$1,595.700
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
SRR7045-101M
Inductor Power Shielded Wirewound 100uH 20% 1KHz 40Q-Factor Ferrite 650mA 300mOhm DCR T/R
43650-0301
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Tray
ABMM-24.576MHZ-B2-T
SMD Crystal - 24.576MHZ ±20ppm - 18pF - Temp Stability: ±50ppm -20°C to +70°C - Tape&Reel
2301-V-RC
Inductor High Current Toroid 10uH/6.7uH 15% 1KHz 20A 5mOhm DCR RDL
HVCB1206BDE10M0
RES, HV, 1206, 10 Mohm, 0.1%, 25 ppm, 0.33W