help desk software
DATA SHEET

8119-RC

Bourns

Common Mode Chokes - Dual - 43.18 x 23.55 x 41.91 mm - 4mH - 1kHz - 14.5 A - 12m Ohm - Through Hole.

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
8119-RC
RoHS:
Yes
HTS:
8504501900
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
168
Package Type:
Tray
Attenuation:
N/A
Configuration:
Dual
Impedance:
N/A
Dimension:
43.18 x 23.55 x 41.91 mm
Family:
8100
The 8119-RC is a 14.5A Common Mode Inductor with single layer wound, mounting base and optional header. It has an excellent EMI suppression capability over wide frequency spectrum. Operating temperature range is from -55 to 105°C.
Search Keywords:
8119RC
IN STOCK: 306
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
42
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.52
$82.600
10
$16.27
$162.700
25
$16.02
$400.500
42
$15.78
$662.760
84
$9.71
$815.640
126
$7.69
$968.940
168 +
$7.54
$1,266.720
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models