81C1A-E28-A13L
BournsRes Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
81C1A-E28-A13L
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
38.11 x 15.88 x 17.52 mm
Operating Temperature:
-40 to 125 °C
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 3.18mm (38.11 X 15.88 X 17.52mm) Pin Panel Mount/Through Hole
Search Keywords:
81C1AE28A13L
IN STOCK:
295
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
5
$19.04
$95.200
10
$18.75
$187.500
25
$18.47
$461.750
50
$18.19
$909.500
68
$17.92
$1,218.560
135
$11.11
$1,499.850
203
$8.77
$1,780.310
270
+
$8.60
$2,322.000
Product Guides