9230-28-RC
BournsRF Choke Molded Wirewound 2.2uH 10% 7.9MHz 30Q-Factor Ferrite 550mA 400mOhm DCR AXL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
9230-28-RC
RoHS:
Yes
HTS:
8504501900
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Inductance:
2.2 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
400 mOhm
Maximum DC Current:
550 mA
Protection Style:
Molded
Packaging:
Bag
RF Choke Molded Wirewound 2.2uH 10% 7.9MHz 30Q-Factor Ferrite 550mA 400mOhm DCR AXL Bag
Search Keywords:
923028RC
IN STOCK:
890
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$0.744
$18.600
250
$0.612
$153.000
500
$0.603
$301.500
1,000
$0.570
$570.000
3,000
$0.535
$1,605.000
5,000
$0.527
$2,635.000
8,000
$0.519
$4,152.000
15,000
+
$0.509
$7,635.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3386P-1-104LF
Trimmer Potentiometer - 100K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 9.53 X 9.53 X 4.83mm...
3386P-1-201LF
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.15mm (9.53 X 9.53 X 4.83mm...
9230-08-RC
RF Choke Molded Wirewound 330nH 10% 25MHz 30Q-Factor Phenolic 780mA 200mOhm DCR AXL Bag
9230-36-RC
RF Choke Molded Wirewound 4.7uH 10% 7.9MHz 45Q-Factor Ferrite 320mA 1.2Ohm DCR AXL Bag
CD10ED330GO3F
Cap Mica 33pF 500V 2% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C