9230-44-RC
BournsRF Choke Molded Wirewound 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA 3.7Ohm DCR AXL Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
9230-44-RC
RoHS:
Yes
HTS:
8504501900
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Inductance:
10 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
3.7 Ohm
Maximum DC Current:
180 mA
Protection Style:
Molded
Packaging:
Bag
RF Choke Molded Wirewound 10uH 10% 7.9MHz 55Q-Factor Ferrite 180mA 3.7Ohm DCR AXL Bag
Search Keywords:
923044RC
IN STOCK:
4,466
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$0.949
$23.725
250
$0.615
$153.750
500
$0.598
$299.000
1,000
$0.566
$566.000
3,000
$0.537
$1,611.000
5,000
$0.527
$2,635.000
8,000
$0.522
$4,176.000
15,000
+
$0.516
$7,740.000
CUSTOMERS
ALSO BOUGHT
RK09L114001T
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12.1 X 33.5mm) Pin Panel Mount/B...
RK11K1140A3L
Res POT 10K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (12 X 31mm) Pin Panel Mount/Brack...
3851A-282-103BL
Res Conductive Plastic POT 10K Ohm 20% 1W 1(Elec)/1(Mech)Turn 6.35mm (28.55 X 19.05 X 23.5...
EN11-HSB1AQ20
Mechanical Encoder Rotary Incremental Knurl 0.018N.m Straight Gray Digital Square Wave 20P...
5258-RC
Hash Choke Wirewound 1mH 20% 1KHz Ferrite 1A 550mOhm DCR AXL Bag