9230-64-RC
BournsRF Choke Molded Wirewound 68uH 10% 2.5MHz 50Q-Factor Ferrite 135mA 6.7Ohm DCR AXL Bag .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
9230-64-RC
RoHS:
Yes
HTS:
8504501900
COO:
VN
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bulk
Inductance:
68 uH
Type:
RF Choke
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
6.7 Ohm
Maximum DC Current:
135 mA
Protection Style:
Molded
Packaging:
Bag
The BOURNS 9230-64-RC RF Choke is a high-quality molded wirewound component designed for applications requiring excellent RF interference suppression. With an inductance rating of 68uH, the choke provides highly effective filtering capabilities to attenuate unwanted signals, ensuring optimal performance in radio frequency circuits.The 10% tolerance of this choke ensures consistent and reliable performance, making it suitable for a wide range of demanding applications. Operating at a frequency of 2.5MHz, it effectively filters out interfering signals at this specific frequency range.Featuring a 50Q-factor ferrite core, the choke offers exceptional noise suppression, preventing undesirable interference from affecting the performance of sensitive electronic equipment. With a maximum current rating of 135mA, it can handle moderate power requirements while maintaining high efficiency.The 6.7Ohm DCR (DC Resistance) of the choke contributes to low power loss and efficient operation. The molded construction adds durability, allowing the component to withstand harsh environmental conditions.Supplied in a convenient bag, the BOURNS 9230-64-RC RF Choke is a reliable and efficient solution for RF interference suppression and signal filtering in various electronic applications.
Search Keywords:
923064RC
IN STOCK:
1,376
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$0.920
$23.000
250
$0.747
$186.750
500
$0.736
$368.000
1,000
$0.693
$693.000
3,000
$0.646
$1,938.000
5,000
$0.637
$3,185.000
8,000
$0.627
$5,016.000
15,000
+
$0.613
$9,195.000
CUSTOMERS
ALSO BOUGHT
5745783-5
25 MSFL RCPT RA 318 (SL,FM)
5747236-6
15 MSFL PLUG RA 318 (SL,FM)
105-0802-001
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Red
5747301-2
D Sub Connector - DB37 - 37 Contacts - Receptacle - Solder - DC - AMPLIMITE HD-20 Series -...
105-0803-001
Assembly.080(2.0)Tip Jack Insulated Panel Mount, Solder Termination, Black