95A1A-B24-A15L
BournsRotary Potentiometer - 10K Ohm - 2W - 1(Elec)/1(Mech)Turn - 31.75 X 15.88 X 22.55mm - Solder - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
95A1A-B24-A15L
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
45
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
31.75 x 15.88 x 22.55 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
The 95 series from Bourns are through hole, panel control potentiometer. These potentiometers are single turn which is designed for frequent adjustment application. These devices are available in plastic bushing. Construction features include a one-piece molded shaft and rotor. The one-piece rotor shaft provides virtually infinite electrical circuit isolation. Operating temperature ranges from -40°C to 125°C.
Search Keywords:
95A1AB24A15L
IN STOCK:
185
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$10.42
$52.100
10
$10.26
$102.600
25
$10.11
$252.750
50
$9.95
$497.500
68
$9.80
$666.400
135
$6.08
$820.800
203
$4.80
$974.400
270
+
$4.70
$1,269.000
Product Guides