help desk software
DATA SHEET

95A1A-B28-A13L

Bourns

Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder Lug Panel Mount

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
95A1A-B28-A13L
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
45
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
5 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
34.93 x 15.88 x 22.55 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
1
Res Cermet POT 5K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (34.93 X 15.88 X 22.55mm) Solder Lug Panel Mount
Search Keywords:
95A1AB28A13L
IN STOCK: 72
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$7.42
$37.100
10
$7.31
$73.100
25
$7.20
$180.000
50
$7.09
$354.500
68
$6.98
$474.640
135
$5.28
$712.800
203
$4.91
$996.730
270 +
$4.81
$1,298.700
Tools/3D Models