95A2A-B28-A10/A10L
BournsRes Cermet POT 1K/1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 22.55mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
95A2A-B28-A10/A10L
RoHS:
Yes
HTS:
8533408050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
45
Package Type:
Tray
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
1 W
Resistance Value:
1/1 KOhm
Tolerance:
10 %
Temperature Coefficient:
±150 ppm/°C
Dimension:
45.09 x 15.88 x 22.55 mm
Operating Temperature:
-40 to 125 °C
Switch Option:
No
Number of Elements:
2
Res Cermet POT 1K/1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (45.09 X 15.88 X 22.55mm) Solder Lug Panel Mount
Search Keywords:
95A2AB28A10A10L
IN STOCK:
16
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
68
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$17.64
$88.200
10
$16.72
$167.200
25
$14.10
$352.500
50
$13.96
$698.000
68
$13.48
$916.640
135
$12.87
$1,737.450
203
$12.74
$2,586.220
270
+
$10.56
$2,851.200