help desk software
DATA SHEET

C650-100-WH

Bourns

TBU Bidirectional 650V 300V 100mA 1us DFN SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
C650-100-WH
RoHS:
Yes
HTS:
8541300080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Configuration:
Bi-Directional
Family:
C650
Maximum RMS Voltage:
300 V
Maximum Impulse Voltage:
650 V
Maximum Blocking Time:
1 us
Maximum Output Current:
200 mA
Maximum Operating Current:
100 mA
Maximum TBU Resistance:
14.5 Ohm
Dimension:
8.35mm x 4.1mm x 0.95 mm
Mounting:
Surface Mount
TBU Bidirectional 650V 300V 100mA 1us DFN SMD T/R
Search Keywords:
C650100WH
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$2.801
$8,403.000
6,000
$1.478
$8,868.000
9,000
$1.017
$9,153.000
12,000 +
$0.996
$11,952.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
TBU-CA065-100-WH
TBU-CA065-100-WH
VIEW PRODUCT
Tools/3D Models