help desk software

C850-100-WH

Bourns

TBU Bidirectional 850V 425V 1us DFN SMD T/R

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
C850-100-WH
RoHS:
Yes
HTS:
8541290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
3000
Package Type:
Reel
Maximum Impulse Voltage:
850 V
Maximum RMS Voltage:
425 V
Maximum Blocking Time:
1 us
Maximum Operating Current:
N/A
Maximum TBU Resistance:
17.4 Ohm
Maximum Output Current:
N/A
Mounting:
Surface Mount
Dimension:
6.5 x 4 x 0.85 mm
Configuration:
Bidirectional
Family:
TBU-CA
TBU Bidirectional 850V 425V 1us DFN SMD T/R
Search Keywords:
C850100WH
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$2.603
$7,809.000
6,000
$1.374
$8,244.000
9,000
$0.945
$8,505.000
12,000 +
$0.926
$11,112.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
TBU-CA085-100-WH
TBU-CA085-100-WH
VIEW PRODUCT