help desk software
DATA SHEET

C850-260-WH

Bourns

TBU Bidirectional 850V 425V 260mA 1us DFN SMD T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
C850-260-WH
RoHS:
Yes
HTS:
8541300080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Mounting:
Surface Mount
Maximum Blocking Time:
1 us
Maximum TBU Resistance:
14 Ohm
Maximum Output Current:
520 mA
Maximum Impulse Voltage:
850 V
Dimension:
8.35mm x 4.1mm x 0.95 mm
Maximum RMS Voltage:
425 V
Configuration:
Bi-Directional
Maximum Operating Current:
260 mA
Family:
C850
TBU Bidirectional 850V 425V 260mA 1us DFN SMD T/R
Search Keywords:
C850260WH
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
MOQ for out of Stock Qty:
3000
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$2.81
$8,430.000
6,000
$1.48
$8,880.000
9,000
$1.02
$9,180.000
12,000 +
$1.00
$12,000.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Possible Replacement
TBU-CA085-300-WH
TBU-CA085-300-WH
VIEW PRODUCT
Tools/3D Models