CAT10-330J4LF
BournsRes Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CAT10-330J4LF
RoHS:
Yes
HTS:
8533102000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
10000
Package Type:
Reel
Case Size:
0804
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.25 (1/4) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
33 Ohm
Tolerance:
5 %
Temperature Coefficient:
±250 ppm/°C
Termination Style:
Concave
Res Thick Film Array 33 Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave SMD T/R
Search Keywords:
CAT10330J4LF
IN STOCK:
90,000
Ships today, if you order in
Minimum Order:
10000
Multiple:
10000
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10,000
$0.0095
$95.000
30,000
$0.0088
$264.000
50,000
$0.0087
$435.000
100,000
$0.0086
$860.000
150,000
$0.0085
$1,275.000
250,000
$0.0084
$2,100.000
500,000
+
$0.0083
$4,150.000
CUSTOMERS
ALSO BOUGHT
1445251-1
ORGANIZER PC/104
171826-4
POST HEADER ASSY HORIZONTAL EI
84117-1
Shielded Miniature Circular DIN Connectors
3223J-1-103E
Res Cermet Trimmer 10K Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.96 X 4.47mm) J-Hook SMD T/R
CAT10-103J4LF
Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±250ppm/°C ISOL 8-Pin 0804(4 X 0402) Concave...