CAY16-4701F4LF
BournsRes Thick Film Array 4.7K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CAY16-4701F4LF
RoHS:
Yes
HTS:
8533102000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.25 (1/4) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
4.7 KOhm
Tolerance:
1 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Convex
Res Thick Film Array 4.7K Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Search Keywords:
CAY164701F4LF
IN STOCK:
35,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0201
$100.500
10,000
$0.0106
$106.000
25,000
$0.0099
$247.500
50,000
$0.0095
$475.000
100,000
$0.0093
$930.000
150,000
$0.0090
$1,350.000
250,000
$0.0088
$2,200.000
500,000
+
$0.0085
$4,250.000
CUSTOMERS
ALSO BOUGHT
CAY16-3300F4LF
Res Thick Film Array 330 Ohm 1% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex ...
CR0805-FX-10R0ELF
Thick Film Chip Resistor - 1/8 W - 10 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - T...
CR0805-FX-3300ELF
Thick Film Chip Resistor - 1/8 W - 330 ohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant - ...
CR0805-FX-5101ELF
Thick Film Chip Resistor - 1/8 W - 5.1 Kohm ±1% - ±100ppm/°C - SMD 0805 - RoHS Compliant -...
23J300E
Res Wirewound 300 Ohm 5% 3W ±30ppm/°C Vitreous Enamel AXL