CAY16-510J4LF
BournsRes Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CAY16-510J4LF
RoHS:
Yes
HTS:
8533102000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Case Size:
1206
Circuit Designator:
ISOL
Number of Resistors:
4
Number of Terminals:
8
Power Rating:
0.25 (1/4) W
Power Rating per Resistor:
0.063 (1/16) W
Resistance Value:
51 Ohm
Tolerance:
5 %
Temperature Coefficient:
±200 ppm/°C
Termination Style:
Convex
Res Thick Film Array 51 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Search Keywords:
CAY16510J4LF
IN STOCK:
70,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0200
$100.000
10,000
$0.0167
$167.000
25,000
$0.0086
$215.000
50,000
$0.0082
$410.000
100,000
$0.0080
$800.000
150,000
$0.0078
$1,170.000
250,000
$0.0075
$1,875.000
500,000
+
$0.0072
$3,600.000
CUSTOMERS
ALSO BOUGHT
MMSZ5231BT1G
MMSZ5231BT1 Series 500 mW 10 mA 5.1 V SMT Zener Voltage Regulator - SOD-123
TSW-103-07-G-S
Board-To-Board Connector - Unshrouded - 2.54 mm - 3 Contacts - Header - Through Hole - 1 R...
TSW-104-07-G-S
Board-To-Board Connector - 2.54 mm - 4 Contacts - Header - Through Hole - 1 Row.