Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CC/CM453232-LAB1
RoHS:
Yes
HTS:
8504501100
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Kit
Mounting:
Surface Mount
Package/Case:
1812
Associated Family:
CM453232
Number of Inductor:
25 x 10
Inductance Range:
0.1 to 1000 uH
Family:
CM453232
Associated Product Line:
Inductor Surface Mount
Inductor Kits 0.1uH to 1000uH 25 X 10 Inductor 1812 Surface Mount
Search Keywords:
CCCM453232LAB1
IN STOCK:
0
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$68.97
$68.970
5
$61.54
$307.700
10
$59.70
$597.000
25
$57.14
$1,428.500
50
$54.05
$2,702.500
100
$52.63
$5,263.000
250
+
$51.28
$12,820.000
Please Note:
Item may be subject to tariff fee if shipping within the United States