help desk software
DATA SHEET

CD0603-B0240R

Bourns

Rectifier Diode Small Signal Schottky 40V 0.2A Automotive 2-Pin Case 0603(1608Metric) T/R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD0603-B0240R
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Continuous Forward Current:
0.2@Ta=55C A
Operating Temperature:
-40 to 125 °C
Dimension:
1.6 x 0.9 x 0.6mm
Operating Junction Temperature:
-40 to 125 °C
Packaging:
Tape and Reel
Configuration:
Single
Maximum Power Dissipation:
N/A
Mounting:
Surface Mount
Family:
CD0603-B0240R
The BOURNS CD0603-B0240R is a small signal Schottky rectifier diode designed for automotive applications. It has a maximum voltage rating of 40V and a current rating of 0.2A, making it suitable for various automotive electronic circuits. This diode comes in a compact 2-pin case with dimensions of 0603 (1608 Metric), making it easy to integrate into space-constrained designs. It is available in tape and reel packaging for convenient automated assembly.
Search Keywords:
CD0603B0240R
IN STOCK: 81,999
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0466
$139.800
6,000
$0.0453
$271.800
9,000
$0.0430
$387.000
12,000
$0.0424
$508.800
27,000
$0.0417
$1,125.900
51,000
$0.0411
$2,096.100
102,000
$0.0405
$4,131.000
150,000 +
$0.0399
$5,985.000
Tools/3D Models