help desk software
DATA SHEET

CD1408-R1200

Bourns

Diode Switching 200V 1A 2-Pin Case 1408 T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Bourns
Part No:
CD1408-R1200
RoHS:
Yes
HTS:
8541109000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Maximum Power Dissipation:
N/A
Operating Junction Temperature:
-65 to 175 °C
Packaging:
Tape and Reel
Mounting:
Surface Mount
Family:
CD1408-R1200
Maximum Continuous Forward Current:
1 A
Dimension:
3.6(Max) x 2.1(Max) x 1.35(Max) mm
Operating Temperature:
-65 to 175 °C
Configuration:
Single
Diode Switching 200V 1A 2-Pin Case 1408 T/R
Search Keywords:
CD1408R1200
IN STOCK: 21,000
Ships today, if you order in
Minimum Order:
3000
Multiple:
3000
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3,000
$0.0535
$160.500
6,000
$0.0527
$316.200
9,000
$0.0512
$460.800
12,000
$0.0505
$606.000
27,000
$0.0485
$1,309.500
51,000
$0.0473
$2,412.300
102,000
$0.0456
$4,651.200
150,000 +
$0.0445
$6,675.000
Tools/3D Models